This 3-position fuse module is rated for 6A and features a panel mount with quick connect termination. It is available in a module package with a panel thickness of 0.031inch. The module is not RoHS compliant and has approvals from UL, CSA, and SEMKO. It is packaged in bulk with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 6A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.031inch |
| RoHS Compliant | No |
| Series | 68-BSF |
| Termination | Quick Connect |
| RoHS | Not Compliant |