AC Power Entry Modules 6A .01mA .10 & .22uF X-CAPS SWITCH FUSED
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 6A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.031inch |
| RoHS Compliant | No |
| Series | 68-BSF |
| Termination | Quick Connect |
| RoHS | Not Compliant |