This 3-position fuse holder is rated for 6A and features a panel mount design with flanges. It is available in a module package and is packaged in bulk quantities of 50. The holder is not RoHS compliant and is approved to UL, CSA, and SEMKO standards. It is designed for use with fuses and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum 68-BSF-060-1-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 6A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.031inch |
| RoHS Compliant | No |
| Series | 68-BSF |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 68-BSF-060-1-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.