This 3-position fuse holder is designed for panel mounting with flanges and can accommodate up to 6A of current. It features quick connect termination and is available in bulk packaging with 50 units per package. The holder is approved by UL, CSA, and SEMKO for use in various applications. It is constructed in a module package with a panel thickness of 0.031 inch.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 6A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.031inch |
| Series | 68-BSF |
| Termination | Quick Connect |
| RoHS | Compliant |