The 68-BSF-060-3-12 is a 3-position fuse module from Spectrum, rated for 6A current. It features a panel mount design with flanges, suitable for use in applications requiring UL, CSA, and SEMKO approvals. The module is packaged in bulk quantities of 50 units, with each unit consisting of a module with quick connect termination.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 6A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.031inch |
| Series | 68-BSF |
| Termination | Quick Connect |
| RoHS | Compliant |