This 3-position fuse module from Spectrum is rated for 6A and features a panel mount design with flanges. It is packaged in bulk quantities of 50 units. The module is approved by UL, CSA, and SEMKO. The panel thickness is 0.031 inch, and the termination type is quick connect.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 6A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.031inch |
| Series | 68-BSF |
| Termination | Quick Connect |
| RoHS | Compliant |