The 68-BSF-060-5-11 is a 3-position fuse holder with a current rating of 6A. It features a panel mount design with flanges and is available in a bulk packaging quantity of 50. The module-style package is suitable for use in a variety of applications. The fuse holder meets the safety standards of UL, CSA, and SEMKO.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, SEMKO |
| Package/Case | Module |
| Current | 6A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.031inch |
| Series | 68-BSF |
| Termination | Quick Connect |
| RoHS | Compliant |