Spectrum 6915-1003-030 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Termination | Wire |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 6915-1003-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.