
This fixed attenuator has a maximum attenuation of 10dB typ and operates over a frequency range of 0 to 6GHz. It is designed to withstand operating temperatures between -65C and 125C and has a maximum power rating of 250mW. The attenuator is constructed in a module package with dimensions of 16.3mm in length, 6.9mm in width, and 7.9mm in height.
Sign in to ask questions about the Spectrum 6DH10F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 6DH10F technical specifications.
| Package Length (mm) | 16.3 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 10(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 6GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.2 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 6DH10F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.