
The 6DH30 is a fixed attenuator module from Spectrum with a maximum attenuation of 30 dB typ and a tolerance of ±0.75 dB. It operates over a frequency range of 0 to 6 GHz and has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. The module has a maximum power rating of 250 mW and an impedance of 50 ohms. It measures 21.1 mm in length, 6.9 mm in width, and 7.9 mm in height.
Sign in to ask questions about the Spectrum 6DH30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 6DH30 technical specifications.
| Package Length (mm) | 21.1 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 30(Typ)dB |
| Attenuation Tolerance | ±0.75dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 6GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.2 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 6DH30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.