
The Spectrum 6DH40 is a fixed attenuator module with a maximum attenuation of 40 decibels. It operates over a frequency range of 0 to 6 GHz and has a minimum operating temperature of -65 degrees Celsius. The module is designed to handle a maximum power rating of 250 milliwatts and has an impedance of 50 ohms. It is constructed with a package length of 21.1 millimeters, a width of 6.9 millimeters, and a height of 7.9 millimeters. The Spectrum 6DH40 is suitable for use in RF and wireless applications.
Sign in to ask questions about the Spectrum 6DH40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 6DH40 technical specifications.
| Package Length (mm) | 21.1 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 40(Typ)dB |
| Attenuation Tolerance | ±1.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 6GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.2 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 6DH40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.