
The 6DH40F is a fixed attenuator module with a maximum attenuation of 40 decibels and a frequency range of 0 to 6 GHz. It has a package length of 19.6 mm, width of 6.9 mm, and height of 7.9 mm. The module operates within a temperature range of -65°C to 125°C and has a maximum power rating of 250 mW. The attenuator's impedance is 50 ohms and its maximum VSWR is 1.2.
Sign in to ask questions about the Spectrum 6DH40F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 6DH40F technical specifications.
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 40(Typ)dB |
| Attenuation Tolerance | ±1.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 6GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.2 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 6DH40F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.