This DC block from Spectrum is a passive component designed for use in RF and wireless applications. It has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. The component has an impedance of 50 ohms and a maximum insertion loss of 0.9. It can handle a maximum input voltage of 50 volts. The DC block is suitable for use in a variety of applications, including those that require high-frequency signal attenuation.
Checking distributor stock and pricing after the page loads.
| Minimum Frequency | 0.009MHz |
| Maximum Frequency | 18600MHz |
| Type | Inner |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Impedance | 50Ohm |
| Maximum Insertion Loss | 0.9dB |
| Maximum VSWR | 1.5dB |
| Maximum Input Voltage | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |