This 2.4mm-3.5mm adapter features a straight body orientation and is designed for panel mounting. It operates over a frequency range of 0 to 34GHz and is suitable for use in temperatures between 0 and 85°C. The adapter has a gold-plated contact and is constructed with a PLANAR CROWN design.
Spectrum 7005A-6 technical specifications.
| Type | 2.4mm-3.5mm Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 34GHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| Tradename | PLANAR CROWN® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.