General DC Block operating from 9000 MHz to 26500 MHz. Features 50 Ohm impedance and SMA(Female)/SMA(Male) connectors. Maximum insertion loss is 0.8 dB with a maximum VSWR of 1.7 dB. Designed for a wide operating temperature range of -20 °C to 80 °C and supports a maximum input voltage of 50V.
Checking distributor stock and pricing after the page loads.
| Minimum Frequency | 9000MHz |
| Maximum Frequency | 26500MHz |
| Type | Inner |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Impedance | 50Ohm |
| Maximum Insertion Loss | 0.8dB |
| Maximum VSWR | 1.7dB |
| Maximum Input Voltage | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |