Spectrum 701044 technical specifications.
| Core Architecture | TMS320 |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 701044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.