Spectrum 701907 technical specifications.
| Core Architecture | TMS320 |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 701907 to view detailed technical specifications.
No datasheet is available for this part.