OSC PROBE, DIFFERENTIAL, 200MHZ, 10: 1; Oscilloscope Probe Function: Differential; Bandwidth: 200MHz; Input Voltage...
Spectrum 701922 technical specifications.
| Core Architecture | TMS320 |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 701922 to view detailed technical specifications.
No datasheet is available for this part.