Sign in to ask questions about the Spectrum 702302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 702302 technical specifications.
| Core Architecture | ARM |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 702302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
