Checking distributor stock and pricing after the page loads.
| Minimum Frequency | 10MHz |
| Maximum Frequency | 18000MHz |
| Type | Inner |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Impedance | 50Ohm |
| Maximum Insertion Loss | 0.5dB |
| Maximum VSWR | 1.35dB |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |