DC Block 10MHz to 2000MHz F(Female)/F(Female)
Spectrum 8528A-20F technical specifications.
| Minimum Frequency | 10MHz |
| Maximum Frequency | 2000MHz |
| Type | Inner |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Impedance | 75Ohm |
| Maximum VSWR | 1.35dB |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.