The Spectrum 8535 DC block is a passive component designed for RF and wireless applications. It features an inner type design with a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. The component has an impedance of 50Ω and a maximum insertion loss of 0.75. It can handle a maximum input voltage of 100V and is suitable for use in a variety of applications within the frequency range of 0.07-32000 MHz.
Checking distributor stock and pricing after the page loads.
| Minimum Frequency | 0.07MHz |
| Maximum Frequency | 32000MHz |
| Type | Inner |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Impedance | 50Ohm |
| Maximum Insertion Loss | 0.75dB |
| Maximum VSWR | 1.35dB |
| Maximum Input Voltage | 100V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |