EMI Feedthrough Filters T .375 .190T 50A 15A
Spectrum 9004F-100-2017 technical specifications.
| Attenuation Value | 70dB |
| Current | 15A |
| ESD Protection | No |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.