EMI Feedthrough Filters 1.4UF 100V 5A
Spectrum 9010-100-0018A technical specifications.
| Capacitance | 1.4uF |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.