The CTP4552-402 is a 2-terminal general purpose inductor with a nominal inductance of 3.9uH and a maximum rated current of 8.9A. It has a DC resistance of 0.006 ohms and is designed for power inductor applications. The inductor is not shielded and has a radial terminal placement. It is part of the CTP4552 series from Spectrum and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 8.9 |
| Manufacturer Series | CTP4552 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |