
This 25MHz 1.621GHz surface mount chip antenna features a 4dB gain and 50 ohm impedance. It is packaged in a tray with 25 units per package and is RoHS compliant. The antenna has a height of 0.161 inch and a size of 25mm, with a termination of solder. It is not Reach SVHC compliant.
Spectrum PA25-1621-025SALF technical specifications.
| Bandwidth | 25MHz |
| Frequency | 1.621GHz |
| Gain | 4dB |
| Height | 0.161inch |
| Impedance | 50R |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Size | 25mm |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Spectrum PA25-1621-025SALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.