Spectrum PA28-2450-120SA technical specifications.
| Bandwidth | 120MHz |
| Frequency | 2.45GHz |
| Gain | 4dB |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PA28-2450-120SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.