Spectrum PA45-1621-1575SA technical specifications.
| Frequency | 1.575GHz |
| Height | 0.3inch |
| Impedance | 50R |
| Length | 1.75inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Termination | Solder |
| VSWR | 3 |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Spectrum PA45-1621-1575SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
