Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Manufacture Type | Chip Attenuator |
| Maximum Attenuation | 10(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 4GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Maximum VSWR | 1.25 |
| Impedance | 50Ohm |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |