Spectrum PD0218-S2 technical specifications.
| Package Length (mm) | 41.2 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 12.7 |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum PD0218-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.