The PSM1-101M-05B is a single-channel device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 0.118inch in height and 0.315inch in length, and is designed for surface mount applications. The device has a current rating of 5A and is available in bulk packaging with 500 units per package.
Spectrum PSM1-101M-05B technical specifications.
| Current | 5A |
| ESD Protection | No |
| Height | 0.118inch |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PSM |
| Width | 0.118inch |
| RoHS | Not Compliant |
No datasheet is available for this part.