EMI Feedthrough Filters 1UF 100V 10A
Spectrum SCI-2120-014 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum SCI-2120-014 to view detailed technical specifications.
No datasheet is available for this part.