EMI Feedthrough Filters 1UF 100V 15A
Spectrum SCI-2120-014Q technical specifications.
| Capacitance | 1uF |
| Circuit Type | Filter |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum SCI-2120-014Q to view detailed technical specifications.
No datasheet is available for this part.