3 Term 50V, 0.3A, 1000 Pf
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | 0603 |
| Current Rating | 300mA |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF0603 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |