EMI Filter Low Pass 10A 100VDC Flat Style SMD Bulk
Checking distributor stock and pricing after the page loads.
Spectrum SSM1-402E-10B-1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.1mm |
| Length | 8mm |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 100V |
| Termination | Flat |
| RoHS | Not Compliant |