The SSM1-402E-10T6 is a surface mount capacitor from Spectrum with a capacitance of 4nF and a voltage rating of 100V. It has a high current rating of 10A and operates over a temperature range of -55°C to 125°C. This component is available in a tape and reel packaging format with 1000 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spectrum SSM1-402E-10T6 technical specifications.
| Capacitance | 4nF |
| Current | 10A |
| Current Rating | 10A |
| ESD Protection | No |
| Height | 0.087inch |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SSM |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 2.1mm |
| RoHS | Not Compliant |