Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1.3A
Speedbloc 132-2802-226 technical specifications.
| Capacitance | 49.2pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Pairs | 13 |
| Number of Strands | 7 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 33.68mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.