Ribbon Cable 1.27 mm 15x0.080 mm²
Speedbloc 135-2802-315 technical specifications.
| Capacitance | 58.8pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 7 |
| Voltage Rating | 300V |
| Width | 19.2mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.