Flat Cable Polyvinyl Chloride 20Conductors 150V Gray/Black Edge 30.48m Automotive
Speedbloc 191-3003-020 technical specifications.
| Capacitance | 62.32pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 1 |
| Pitch | 0.64mm |
| Voltage Rating | 150V |
| Width | 12.7mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.