TK PC Plastic Enclosure; IP66; Shielded; 52 x 50 x 35mm
Spelsberg 13045521 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Height | 35mm |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.