Sign in to ask questions about the Spelsberg 17842301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spelsberg 17842301 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Height | 200mm |
| Material | PC, Polycarbonate |
| Ratings | IP65 |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 17842301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
