Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SPELSBERG
46050601
Datasheet
Spelsberg
46050601
Volume Production
Spelsberg WK 060 KLS-6² - 46050601
Spelsberg WK 060 KLS-6² - 46050601
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Material
PC
Max Operating Temperature
80°C
Min Operating Temperature
-35°C
Mount
Cable
Number of Contacts
5
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account