Sign in to ask questions about the Spelsberg 735-405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spelsberg 735-405 technical specifications.
| Package/Case | 405 |
| Height | 200mm |
| Material | Polystyrene |
| Mount | External |
| Operating Supply Voltage | 400V |
| Reach SVHC Compliant | No |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 735-405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
