Spelsberg 7433501 GNU335 GTi Standard Rail (L x W x H) 270 x 35 x 17.5 mm Steel (galvanized) Compatible with GTi 1 - t
Spelsberg 7433501 technical specifications.
| Height | 17.5mm |
| Length | 270mm |
| Material | Steel, Galvanized |
| Mount | Standard |
| Width | 35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.