Spirax Sarco 42bar Stainless Steel Thermodynamic Steam Trap, 1 in BSP Female
Spirax Sarco 683800 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 400°C |
| Orientation | Horizontal |
| RoHS | Not Compliant |
No datasheet is available for this part.
