Spirig CELSISTRIPCS-40/77 technical specifications.
| Scale | °C, °F |
| Dimensions L x W | 45 x 15 mm |
| Values | 40, 46, 54, 60, 77 °C |
| Description | Thermal strip, irreversible |
| RoHS | Compliant |
Download the complete datasheet for Spirig CELSISTRIPCS-40/77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
