Trimmer / Variable Capacitors 2.0 - 16.0pF 250 VDC
Sprague-Goodman GAA16002 technical specifications.
| Capacitance | 0.000000000016F |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | GAA |
| Termination | Lug |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.