The GKG20011 capacitor from Sprague-Goodman features a capacitance of 0.02uF and a voltage rating of 100V. It has a snap-in termination and is packaged in bulk quantities of 100. The component operates within a temperature range of -25°C to 85°C. Note that this capacitor contains lead and is not RoHS compliant.
Sprague-Goodman GKG20011 technical specifications.
| Capacitance | 0.00000000002F |
| Height | 0.25inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.26inch |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GKG |
| Termination | Snap in |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.21inch |
| RoHS | Not Compliant |
No datasheet is available for this part.