
The SURFTRIM GKG 100V ceramic capacitor is a general-purpose component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a surface-mount package with a height of 0.11 inch, length of 0.18 inch, and width of 0.16 inch. This component is RoHS compliant and packaged in tape and reel quantities of 700 pieces.
Sprague-Goodman GKG3R067-07 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.11inch |
| Length | 0.18inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SURFTRIM® GKG |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
No datasheet is available for this part.