
The SURFTRIM GKG 100V ceramic capacitor is a general-purpose component with a surface-mount package. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a tape and reel packaging with 700 units per package. It is compliant with RoHS regulations and features a lead-free termination, although it contains lead.
Sign in to ask questions about the Sprague-Goodman GKG6R066-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GKG6R066-07 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.11inch |
| Lead Free | Contains Lead |
| Length | 0.18inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SURFTRIM® GKG |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG6R066-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.